
Category | Length - Overall 0.611" (15.52mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 8 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.270" (6.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,66808 Kč | 417,02 Kč |
| 500 | 1,58828 Kč | 794,14 Kč |
| 1 000 | 1,51228 Kč | 1 512,28 Kč |
| 3 000 | 1,39931 Kč | 4 197,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







