


1017516 | |
|---|---|
DigiKey Part Number | 277-17506-ND |
Manufacturer | |
Manufacturer Product Number | 1017516 |
Description | TERM BLK 4P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017516 Models |
Category | Current 30 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 10-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C |
Pitch 0.250" (6.35mm) | Contact Material - Plating Tin |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 50 | 45,35560 Kč | 2 267,78 Kč |
| 100 | 41,62850 Kč | 4 162,85 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


