
485003-1 | |
|---|---|
DigiKey Part Number | A105461TR-ND - Tape & Reel (TR) A105461CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485003-1 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 485003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.637" (16.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,51508 Kč | 878,77 Kč |
| 500 | 3,34666 Kč | 1 673,33 Kč |
| 1 000 | 3,18687 Kč | 3 186,87 Kč |
| 2 500 | 2,98709 Kč | 7 467,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,61665 Kč | 23 549,85 Kč |
| 18 000 | 2,49176 Kč | 44 851,68 Kč |
| 27 000 | 2,42152 Kč | 65 381,04 Kč |
| 45 000 | 2,33585 Kč | 105 113,25 Kč |
| 63 000 | 2,28109 Kč | 143 708,67 Kč |
| 90 000 | 2,22446 Kč | 200 201,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




