Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40698

DigiKey Part Number
A29865TR-ND - Tape & Reel (TR)
A29865CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40698
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40698 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.642" (16.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,89300 Kč48,93 Kč
254,58600 Kč114,65 Kč
504,36340 Kč218,17 Kč
1004,15550 Kč415,55 Kč
2503,89556 Kč973,89 Kč
5003,70908 Kč1 854,54 Kč
1 0003,53186 Kč3 531,86 Kč
2 5003,31063 Kč8 276,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,85877 Kč57 175,40 Kč
40 0002,72241 Kč108 896,40 Kč
60 0002,64570 Kč158 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč