
40697 | |
|---|---|
DigiKey Part Number | A29864TR-ND - Tape & Reel (TR) A29864CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40697 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40697 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Length - Overall 0.642" (16.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 50 | 4,21220 Kč | 210,61 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 250 | 3,75864 Kč | 939,66 Kč |
| 500 | 3,57848 Kč | 1 789,24 Kč |
| 1 000 | 3,40756 Kč | 3 407,56 Kč |
| 2 500 | 3,19396 Kč | 7 984,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,84077 Kč | 56 815,40 Kč |
| 40 000 | 2,70526 Kč | 108 210,40 Kč |
| 60 000 | 2,62902 Kč | 157 741,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


