
0192030014 | |
|---|---|
DigiKey Part Number | WM14262TR-ND - Tape & Reel (TR) WM14262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030014 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030014 Models |
Category | Length - Overall 0.611" (15.52mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 8 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.270" (6.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,95240 Kč | 147,62 Kč |
| 100 | 2,80950 Kč | 280,95 Kč |
| 250 | 2,63316 Kč | 658,29 Kč |
| 500 | 2,50716 Kč | 1 253,58 Kč |
| 1 000 | 2,38726 Kč | 2 387,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44826 Kč | 4 896,52 Kč |
| 4 000 | 2,33125 Kč | 9 325,00 Kč |
| 6 000 | 2,26548 Kč | 13 592,88 Kč |
| 10 000 | 2,18526 Kč | 21 852,60 Kč |
| 14 000 | 2,13398 Kč | 29 875,72 Kč |
| 20 000 | 2,08095 Kč | 41 619,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





