0192030005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 853
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 772
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 958
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 300
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 269
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,09505 Kč

Parametric Equivalent


3M
In Stock: 1 223
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35758 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 176
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31 142
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 987
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,95245 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030005

DigiKey Part Number
900-0192030005TR-ND - Tape & Reel (TR)
900-0192030005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030005
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192030005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.894" (22.70mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
1/4 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.467" (11.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440075Molex2 853WM13618-ND5,46000 KčParametric Equivalent
0190690042Molex3 772WM13671-ND5,04000 KčParametric Equivalent
0190690044Molex958WM14206CT-ND10,29000 KčParametric Equivalent
0191930021Molex2 300WM19854-ND10,08000 KčParametric Equivalent
0191930022Molex0WM19855CT-ND8,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,11600 Kč41,16 Kč
253,86360 Kč96,59 Kč
503,67880 Kč183,94 Kč
1003,50460 Kč350,46 Kč
2503,28408 Kč821,02 Kč
5003,12702 Kč1 563,51 Kč
1 0002,97752 Kč2 977,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,83526 Kč5 670,52 Kč
4 0002,69987 Kč10 799,48 Kč
6 0002,62367 Kč15 742,02 Kč
10 0002,53076 Kč25 307,60 Kč
14 0002,47140 Kč34 599,60 Kč
20 0002,41000 Kč48 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč