



0190160043 | |
|---|---|
DigiKey Part Number | WM6911TR-ND - Tape & Reel (TR) WM6911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160043 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160043 Models |
Category | Tab Length 0.310" (7.87mm) |
Manufacturer Molex | Length - Overall 0.660" (16.76mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,93420 Kč | 983,55 Kč |
| 500 | 3,74604 Kč | 1 873,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,73261 Kč | 5 598,91 Kč |
| 3 000 | 3,55433 Kč | 10 662,99 Kč |
| 4 500 | 3,45408 Kč | 15 543,36 Kč |
| 7 500 | 3,33179 Kč | 24 988,42 Kč |
| 10 500 | 3,25361 Kč | 34 162,90 Kč |
| 15 000 | 3,17277 Kč | 47 591,55 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





