



0190050009 | |
|---|---|
DigiKey Part Number | WM2932TR-ND - Tape & Reel (TR) WM2932CT-ND - Cut Tape (CT) 900-0190050009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190050009 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190050009 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,39880 Kč | 234,97 Kč |
| 50 | 8,94520 Kč | 447,26 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 250 | 7,98260 Kč | 1 995,65 Kč |
| 500 | 7,60128 Kč | 3 800,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,45534 Kč | 7 455,34 Kč |
| 2 000 | 7,09932 Kč | 14 198,64 Kč |
| 3 000 | 6,89910 Kč | 20 697,30 Kč |
| 5 000 | 6,65494 Kč | 33 274,70 Kč |
| 7 000 | 6,49885 Kč | 45 491,95 Kč |
| 10 000 | 6,33743 Kč | 63 374,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |













