Socket Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016021116

DigiKey Part Number
WM2571-ND
Manufacturer
Manufacturer Product Number
0016021116
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 899
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,71700 Kč37,17 Kč
253,48560 Kč87,14 Kč
503,31340 Kč165,67 Kč
1003,15600 Kč315,60 Kč
2502,95820 Kč739,55 Kč
5002,81710 Kč1 408,55 Kč
1 0002,68228 Kč2 682,28 Kč
2 5002,51413 Kč6 285,33 Kč
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč