
342144-1 | |
|---|---|
DigiKey Part Number | A113464-ND |
Manufacturer | |
Manufacturer Product Number | 342144-1 |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342144-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.882" (22.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,51720 Kč | 212,93 Kč |
| 50 | 8,10440 Kč | 405,22 Kč |
| 100 | 7,71860 Kč | 771,86 Kč |
| 250 | 7,23436 Kč | 1 808,59 Kč |
| 500 | 6,88816 Kč | 3 444,08 Kč |
| 1 000 | 6,55926 Kč | 6 559,26 Kč |
| 3 000 | 6,06972 Kč | 18 209,16 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

















