




ULV4F2BSS531 | |
|---|---|
DigiKey Part Number | EG5193-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2BSS531 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2BSS531 Models |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,19000 Kč | 391,19 Kč |
| 10 | 337,66900 Kč | 3 376,69 Kč |
| 35 | 311,55029 Kč | 10 904,26 Kč |
| 70 | 297,94957 Kč | 20 856,47 Kč |
| 105 | 290,25838 Kč | 30 477,13 Kč |
| 280 | 272,43179 Kč | 76 280,90 Kč |
| 525 | 261,56309 Kč | 137 320,62 Kč |
| Unit Price without VAT: | 391,19000 Kč |
|---|---|
| Unit Price with VAT: | 473,33990 Kč |











