




YB15CKW01-CB | |
|---|---|
DigiKey Part Number | 360-2707-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKW01-CB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15CKW01-CB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red (White Filter/Diffuser) |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 284,12400 Kč | 2 841,24 Kč |
| 25 | 267,89240 Kč | 6 697,31 Kč |
| 50 | 256,21340 Kč | 12 810,67 Kč |
| 100 | 245,02570 Kč | 24 502,57 Kč |
| 250 | 230,94860 Kč | 57 737,15 Kč |
| 500 | 220,82000 Kč | 110 410,00 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |














