



0022552063 | |
|---|---|
DigiKey Part Number | WM4366-ND |
Manufacturer | |
Manufacturer Product Number | 0022552063 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552063 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 15,26808 Kč | 3 817,02 Kč |
| 500 | 14,53902 Kč | 7 269,51 Kč |
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 500 | 12,97802 Kč | 32 445,05 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

















