
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,38000 Kč | 1 451,38 Kč |
| 10 | 1 233,61200 Kč | 12 336,12 Kč |
| 25 | 1 156,41880 Kč | 28 910,47 Kč |
| 50 | 1 101,27800 Kč | 55 063,90 Kč |
| 100 | 1 048,77660 Kč | 104 877,66 Kč |
| Unit Price without VAT: | 1 451,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,16980 Kč |








