


09653226802 | |
|---|---|
DigiKey Part Number | 1195-4973-ND |
Manufacturer | |
Manufacturer Product Number | 09653226802 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653226802 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-3 | TE Connectivity Aerospace, Defense and Marine | 171 | A132193-ND | 1 562,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 25 | 177,84480 Kč | 4 446,12 Kč |
| 50 | 169,35720 Kč | 8 467,86 Kč |
| 100 | 161,27300 Kč | 16 127,30 Kč |
| 300 | 149,24890 Kč | 44 774,67 Kč |
| 500 | 143,97026 Kč | 71 985,13 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |



























