
09670250612 | |
|---|---|
DigiKey Part Number | 09670250612-ND |
Manufacturer | |
Manufacturer Product Number | 09670250612 |
Description | D SUB FE 25 POLE ANTIPC. PLA. DU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670250612 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Male |
Packaging Bulk | Features Antistatic |
Part Status Active | Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 48,48840 Kč | 1 212,21 Kč |
| 50 | 46,16620 Kč | 2 308,31 Kč |
| 100 | 43,96140 Kč | 4 396,14 Kč |
| 300 | 40,68083 Kč | 12 204,25 Kč |
| 500 | 39,24064 Kč | 19 620,32 Kč |
| 1 000 | 37,36825 Kč | 37 368,25 Kč |
| 2 500 | 35,03046 Kč | 87 576,15 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |














