



09683637812 | |
|---|---|
DigiKey Part Number | 1195-7997-ND |
Manufacturer | |
Manufacturer Product Number | 09683637812 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683637812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-113R161 | NorComp Inc. | 870 | 182-725ME-ND | 69,92000 Kč | Similar |
| 182-025-113R171 | NorComp Inc. | 433 | 182-925ME-ND | 68,03000 Kč | Similar |
| 182-025-113R181 | NorComp Inc. | 1 406 | 182-825ME-ND | 87,98000 Kč | Similar |
| 182-025-113R531 | NorComp Inc. | 4 552 | 182-25ME-ND | 74,12000 Kč | Similar |
| 5747842-5 | TE Connectivity AMP Connectors | 115 | A32101-ND | 198,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 25 | 72,86320 Kč | 1 821,58 Kč |
| 50 | 69,37740 Kč | 3 468,87 Kč |
| 100 | 66,06600 Kč | 6 606,60 Kč |
| 250 | 61,92816 Kč | 15 482,04 Kč |
| 500 | 58,97330 Kč | 29 486,65 Kč |
| 1 000 | 56,15999 Kč | 56 159,99 Kč |
| 2 500 | 52,64761 Kč | 131 619,02 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |




















