25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09653216702

DigiKey Part Number
1195-2489-ND
Manufacturer
Manufacturer Product Number
09653216702
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09653216702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-025-113R001NorComp Inc.3464225ME-ND69,92000 KčSimilar
171-025-113R021NorComp Inc.9576225ME-ND93,23000 KčSimilar
171-025-113R031NorComp Inc.1757225ME-ND93,23000 KčSimilar
171-025-113R051NorComp Inc.242171-025-113R051-ND92,39000 KčSimilar
171-025-113R911NorComp Inc.2 9219225ME-ND108,56000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10123,13200 Kč1 231,32 Kč
25115,42200 Kč2 885,55 Kč
50109,91200 Kč5 495,60 Kč
100104,66240 Kč10 466,24 Kč
30096,85747 Kč29 057,24 Kč
50093,43102 Kč46 715,51 Kč
1 00088,97567 Kč88 975,67 Kč
2 50083,41246 Kč208 531,15 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč