Male Insert with Base Red 1 Position Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010303XL

DigiKey Part Number
1195-09930010303XL-ND
Manufacturer
Manufacturer Product Number
09930010303XL
Description
HAN S BULKHEAD MOUNT HOUSING, BL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert with Base Red 1 Position Busbar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert with Base
Gender
Male
Number of Positions
1
Size
-
Termination Style
Busbar
Voltage Rating
1500V
Current Rating (Amps)
200A
Contact Type
Han® S
Operating Temperature
-40°C ~ 125°C
Color
Red
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100283,53390 Kč28 353,39 Kč
Manufacturers Standard Package
Unit Price without VAT:283,53390 Kč
Unit Price with VAT:343,07602 Kč