
2174712112 | |
|---|---|
DigiKey Part Number | 900-2174712112-ND |
Manufacturer | |
Manufacturer Product Number | 2174712112 |
Description | ULTRA-FIT F-S 150MM 18 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,01560 Kč | 475,39 Kč |
| 50 | 18,10440 Kč | 905,22 Kč |
| 100 | 17,23730 Kč | 1 723,73 Kč |
| 300 | 15,95007 Kč | 4 785,02 Kč |
| 500 | 15,38482 Kč | 7 692,41 Kč |
| 1 000 | 14,65009 Kč | 14 650,09 Kč |
| 2 500 | 13,73303 Kč | 34 332,57 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |






