




RP3SL005 | |
|---|---|
DigiKey Part Number | PB938-ND |
Manufacturer | |
Manufacturer Product Number | RP3SL005 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 14 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 54 Ohms |
Coil Current 92.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,19000 Kč | 715,19 Kč |
| 20 | 615,18900 Kč | 12 303,78 Kč |
| 40 | 594,05975 Kč | 23 762,39 Kč |
| 60 | 582,03300 Kč | 34 921,98 Kč |
| 100 | 567,21900 Kč | 56 721,90 Kč |
| 260 | 540,49981 Kč | 140 529,95 Kč |
| Unit Price without VAT: | 715,19000 Kč |
|---|---|
| Unit Price with VAT: | 865,37990 Kč |






