
171-025-113R051 | |
|---|---|
DigiKey Part Number | 171-025-113R051-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-113R051 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653216701 | HARTING | 89 | 1195-7818-ND | 143,90000 Kč | Similar |
| 09653216702 | HARTING | 26 | 1195-2489-ND | 143,90000 Kč | Similar |
| 09653217701 | HARTING | 18 | 1195-7819-ND | 135,77000 Kč | Similar |
| 09653217702 | HARTING | 56 | 1195-7820-ND | 135,77000 Kč | Similar |
| 09653616711 | HARTING | 99 | 09653616711-ND | 142,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,97900 Kč | 779,79 Kč |
| 25 | 73,07760 Kč | 1 826,94 Kč |
| 50 | 69,58640 Kč | 3 479,32 Kč |
| 100 | 66,26420 Kč | 6 626,42 Kč |
| 250 | 62,11604 Kč | 15 529,01 Kč |
| 500 | 59,15162 Kč | 29 575,81 Kč |
| 1 000 | 56,33008 Kč | 56 330,08 Kč |
| 2 500 | 52,80729 Kč | 132 018,23 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |



