
09653216701 | |
|---|---|
DigiKey Part Number | 1195-7818-ND |
Manufacturer | |
Manufacturer Product Number | 09653216701 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653216701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R001 | NorComp Inc. | 6 | 4225ME-ND | 69,45000 Kč | Similar |
| 171-025-113R021 | NorComp Inc. | 947 | 6225ME-ND | 92,60000 Kč | Similar |
| 171-025-113R031 | NorComp Inc. | 148 | 7225ME-ND | 92,60000 Kč | Similar |
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 91,76000 Kč | Similar |
| 171-025-113R911 | NorComp Inc. | 2 903 | 9225ME-ND | 112,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 122,29700 Kč | 1 222,97 Kč |
| 25 | 114,63840 Kč | 2 865,96 Kč |
| 50 | 109,16600 Kč | 5 458,30 Kč |
| 100 | 103,95220 Kč | 10 395,22 Kč |
| 300 | 96,20017 Kč | 28 860,05 Kč |
| 500 | 92,79696 Kč | 46 398,48 Kč |
| 1 000 | 88,37184 Kč | 88 371,84 Kč |
| 2 500 | 82,84639 Kč | 207 115,98 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |


















