
09653217702 | |
|---|---|
DigiKey Part Number | 1195-7820-ND |
Manufacturer | |
Manufacturer Product Number | 09653217702 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653217702 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R001 | NorComp Inc. | 6 | 4225ME-ND | 69,45000 Kč | Similar |
| 171-025-113R021 | NorComp Inc. | 947 | 6225ME-ND | 92,60000 Kč | Similar |
| 171-025-113R031 | NorComp Inc. | 148 | 7225ME-ND | 92,60000 Kč | Similar |
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 91,76000 Kč | Similar |
| 171-025-113R911 | NorComp Inc. | 2 903 | 9225ME-ND | 112,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 115,35200 Kč | 1 153,52 Kč |
| 25 | 108,11480 Kč | 2 702,87 Kč |
| 50 | 102,95100 Kč | 5 147,55 Kč |
| 100 | 98,03540 Kč | 9 803,54 Kč |
| 300 | 90,72350 Kč | 27 217,05 Kč |
| 500 | 87,51384 Kč | 43 756,92 Kč |
| 1 000 | 83,34066 Kč | 83 340,66 Kč |
| 2 500 | 78,12971 Kč | 195 324,27 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |


















