
09683635812 | |
|---|---|
DigiKey Part Number | 09683635812-ND |
Manufacturer | |
Manufacturer Product Number | 09683635812 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683635812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 25 | 93,84440 Kč | 2 346,11 Kč |
| 50 | 89,35900 Kč | 4 467,95 Kč |
| 100 | 85,09230 Kč | 8 509,23 Kč |
| 250 | 79,76468 Kč | 19 941,17 Kč |
| 500 | 75,95900 Kč | 37 979,50 Kč |
| 1 000 | 72,33622 Kč | 72 336,22 Kč |
| 2 500 | 67,81279 Kč | 169 531,98 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |




















