
09670255655 | |
|---|---|
DigiKey Part Number | 1195-5107-ND |
Manufacturer | |
Manufacturer Product Number | 09670255655 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670255655 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 201,01400 Kč | 2 010,14 Kč |
| 25 | 188,41920 Kč | 4 710,48 Kč |
| 50 | 179,41960 Kč | 8 970,98 Kč |
| 100 | 170,85650 Kč | 17 085,65 Kč |
| 250 | 160,16436 Kč | 40 041,09 Kč |
| 500 | 152,52738 Kč | 76 263,69 Kč |
| 1 000 | 145,25492 Kč | 145 254,92 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |























