Similar
Similar

09663186501 | |
|---|---|
DigiKey Part Number | 09663186501-ND |
Manufacturer | |
Manufacturer Product Number | 09663186501 |
Description | CONN D-SUB RCPT 25POS PNL MT IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663186501 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184A025-292L001 | NorComp Inc. | 0 | NOR1124-ND | 419,08850 Kč | Similar |
| 184A025-292L011 | NorComp Inc. | 0 | NOR1125-ND | 437,51950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 302,67360 Kč | 30 267,36 Kč |
| Unit Price without VAT: | 302,67360 Kč |
|---|---|
| Unit Price with VAT: | 366,23506 Kč |









































