


Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 250,38000 Kč | 2 503,80 Kč |
| 25 | 234,69040 Kč | 5 867,26 Kč |
| 50 | 223,48600 Kč | 11 174,30 Kč |
| 100 | 212,82100 Kč | 21 282,10 Kč |
| 250 | 199,50620 Kč | 49 876,55 Kč |
| 500 | 189,99368 Kč | 94 996,84 Kč |
| 1 000 | 180,93704 Kč | 180 937,04 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |



























