25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663527612

DigiKey Part Number
1195-5029-ND
Manufacturer
Manufacturer Product Number
09663527612
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663527612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.409" (10.40mm)
Number of Positions
Features
Board Lock
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218434-3TE Connectivity Aerospace, Defense and Marine102A144694-ND1 249,38000 KčSimilar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10145,03300 Kč1 450,33 Kč
25135,94960 Kč3 398,74 Kč
50129,46100 Kč6 473,05 Kč
100123,27930 Kč12 327,93 Kč
300114,08703 Kč34 226,11 Kč
500110,05094 Kč55 025,47 Kč
1 000104,80333 Kč104 803,33 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč