



09663517513 | |
|---|---|
DigiKey Part Number | 1195-7901-ND |
Manufacturer | |
Manufacturer Product Number | 09663517513 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663517513 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | 211,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 139,23800 Kč | 1 392,38 Kč |
| 25 | 130,50680 Kč | 3 262,67 Kč |
| 50 | 124,27460 Kč | 6 213,73 Kč |
| 100 | 118,34260 Kč | 11 834,26 Kč |
| 300 | 109,51787 Kč | 32 855,36 Kč |
| 500 | 105,64346 Kč | 52 821,73 Kč |
| 1 000 | 100,60604 Kč | 100 606,04 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |



















