
09663286702 | |
|---|---|
DigiKey Part Number | 09663286702-ND |
Manufacturer | |
Manufacturer Product Number | 09663286702 |
Description | CONN D-SUB PLG 25POS PNL MNT IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663286702 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 311,67300 Kč | 3 116,73 Kč |
| 25 | 292,15760 Kč | 7 303,94 Kč |
| 50 | 278,21100 Kč | 13 910,55 Kč |
| 100 | 264,93600 Kč | 26 493,60 Kč |
| 300 | 245,19153 Kč | 73 557,46 Kč |
| 500 | 236,52190 Kč | 118 260,95 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |



























