25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663126603

DigiKey Part Number
1195-7893-ND
Manufacturer
Manufacturer Product Number
09663126603
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663126603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.409" (10.40mm)
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25S13A4GV00LFAmphenol CS (FCI)3 763609-1507-ND31,57000 KčSimilar
D25S13A4GX00LFAmphenol CS (FCI)407609-1508-ND36,67000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10179,82700 Kč1 798,27 Kč
25168,54680 Kč4 213,67 Kč
50160,50460 Kč8 025,23 Kč
100152,84230 Kč15 284,23 Kč
300141,44743 Kč42 434,23 Kč
500136,44458 Kč68 222,29 Kč
1 000129,93940 Kč129 939,40 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč