25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09683535613

DigiKey Part Number
1195-5800-ND
Manufacturer
Manufacturer Product Number
09683535613
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09683535613 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6.5A
Number of Positions
Backset Spacing
0.318" (8.08mm)
Number of Rows
2
Features
Board Lock
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5747846-4TE Connectivity AMP Connectors12 099A32126-ND98,48000 KčSimilar
747846-4TE Connectivity AMP Connectors789A23312-ND279,90000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,66000 Kč190,66 Kč
10161,97900 Kč1 619,79 Kč
25151,83240 Kč3 795,81 Kč
50144,57960 Kč7 228,98 Kč
100137,67760 Kč13 767,76 Kč
250129,06128 Kč32 265,32 Kč
500122,90550 Kč61 452,75 Kč
1 000117,04579 Kč117 045,79 Kč
Manufacturers Standard Package
Unit Price without VAT:190,66000 Kč
Unit Price with VAT:230,69860 Kč