Direct
Similar
Similar
Similar
Similar

09663527613 | |
|---|---|
DigiKey Part Number | 1195-5030-ND |
Manufacturer | |
Manufacturer Product Number | 09663527613 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663527613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-106507-2 | TE Connectivity AMP Connectors | 212 | A104900-ND | 166,09000 Kč | Direct |
| 3-1634586-2 | TE Connectivity AMP Connectors | 0 | 3-1634586-2-ND | 0,00000 Kč | Similar |
| 5-106507-2 | TE Connectivity AMP Connectors | 0 | A104879-ND | 134,59150 Kč | Similar |
| 6-106507-2 | TE Connectivity AMP Connectors | 0 | 6-106507-2-ND | 96,80516 Kč | Similar |
| 8-106507-2 | TE Connectivity AMP Connectors | 434 | A129063-ND | 179,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 170,56700 Kč | 1 705,67 Kč |
| 25 | 159,87880 Kč | 3 996,97 Kč |
| 50 | 152,24380 Kč | 7 612,19 Kč |
| 100 | 144,97650 Kč | 14 497,65 Kč |
| 300 | 134,16603 Kč | 40 249,81 Kč |
| 500 | 129,42118 Kč | 64 710,59 Kč |
| 1 000 | 123,25007 Kč | 123 250,07 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |
























