5-106507-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 1 216,63240 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 343,24000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 555,22960 Kč
Datasheet

Similar


HARTING
In Stock: 65
Unit Price: 211,66000 Kč
Datasheet

Similar


HARTING
In Stock: 68
Unit Price: 275,07000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 214,95020 Kč
Datasheet

Similar


HARTING
In Stock: 41
Unit Price: 207,04000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 224,37200 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 316,86000 Kč
Datasheet

Similar


HARTING
In Stock: 94
Unit Price: 288,51000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 275,99140 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 241,12630 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 258,50640 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,60942 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-106507-2

DigiKey Part Number
A104879-ND
Manufacturer
Manufacturer Product Number
5-106507-2
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5-106507-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.406" (10.30mm)
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480134,59150 Kč64 603,92 Kč
Manufacturers Standard Package
Unit Price without VAT:134,59150 Kč
Unit Price with VAT:162,85572 Kč