Similar
Similar
Similar
Similar

09643147242 | |
|---|---|
DigiKey Part Number | 1195-2428-ND |
Manufacturer | |
Manufacturer Product Number | 09643147242 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643147242 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.401" (10.20mm) |
Connector Style | Features Board Lock, Filter, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S13A4GV00LF | Amphenol CS (FCI) | 3 283 | 609-1507-ND | 2,94000 Kč | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 327 | 609-1508-ND | 3,42000 Kč | Similar |
| D25S13A6GL00LF | Amphenol CS (FCI) | 0 | D25S13A6GL00LF-ND | 2,75192 Kč | Similar |
| D25S13A6GV00LF | Amphenol CS (FCI) | 0 | D25S13A6GV00LF-ND | 3,73492 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 738,43280 Kč | 43 460,82 Kč |
| Unit Price without VAT: | 1 738,43280 Kč |
|---|---|
| Unit Price with VAT: | 2 103,50369 Kč |








