25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643217210

DigiKey Part Number
1195-2429-ND
Manufacturer
Manufacturer Product Number
09643217210
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09643217210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel
Mfr
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Current Rating (Amps)
7.5A
Part Status
Active
Features
Filter, Grounding Indents
Connector Style
Voltage Rating
100V
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
163A11089XAmphenol CONEC397626-1028-ND147,62000 KčSimilar
163A11289XAmphenol CONEC2626-1038-ND248,83000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,03000 Kč1 061,03 Kč
10901,78000 Kč9 017,80 Kč
Unit Price without VAT:1 061,03000 Kč
Unit Price with VAT:1 283,84630 Kč