
09643117240 | |
|---|---|
DigiKey Part Number | 1195-2420-ND |
Manufacturer | |
Manufacturer Product Number | 09643117240 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643117240 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter |
Connector Style | Voltage Rating 100V |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,84000 Kč | 909,84 Kč |
| 10 | 773,31400 Kč | 7 733,14 Kč |
| 25 | 724,90960 Kč | 18 122,74 Kč |
| 50 | 690,33440 Kč | 34 516,72 Kč |
| 100 | 657,41800 Kč | 65 741,80 Kč |
| 250 | 616,31060 Kč | 154 077,65 Kč |
| Unit Price without VAT: | 909,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,90640 Kč |













