
09643247232 | |
|---|---|
DigiKey Part Number | 1195-2440-ND |
Manufacturer | |
Manufacturer Product Number | 09643247232 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643247232 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-113R171 | NorComp Inc. | 433 | 182-925ME-ND | 68,03000 Kč | Similar |
| D25P33E4GV00LF | Amphenol CS (FCI) | 761 | 609-1504-ND | 104,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 878,27000 Kč | 1 878,27 Kč |
| 10 | 1 596,66700 Kč | 15 966,67 Kč |
| 25 | 1 496,78800 Kč | 37 419,70 Kč |
| 50 | 1 425,41980 Kč | 71 270,99 Kč |
| 100 | 1 357,48080 Kč | 135 748,08 Kč |
| Unit Price without VAT: | 1 878,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 272,70670 Kč |





