
09643117230 | |
|---|---|
DigiKey Part Number | 1195-2418-ND |
Manufacturer | |
Manufacturer Product Number | 09643117230 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643117230 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter |
Connector Style | Voltage Rating 100V |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,01000 Kč | 1 149,01 Kč |
| 10 | 976,63800 Kč | 9 766,38 Kč |
| 25 | 915,51280 Kč | 22 887,82 Kč |
| 50 | 871,84960 Kč | 43 592,48 Kč |
| 100 | 830,28400 Kč | 83 028,40 Kč |
| 250 | 778,37740 Kč | 194 594,35 Kč |
| Unit Price without VAT: | 1 149,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,30210 Kč |













