Similar
Similar



09643227240 | |
|---|---|
DigiKey Part Number | 1195-4955-ND |
Manufacturer | |
Manufacturer Product Number | 09643227240 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643227240 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 92,39000 Kč | Similar |
| L717SDB25POL2 | Amphenol CS (Commercial Products) | 0 | L717SDB25POL2-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,29000 Kč | 1 083,29 Kč |
| 10 | 920,72000 Kč | 9 207,20 Kč |
| 25 | 863,10160 Kč | 21 577,54 Kč |
| 50 | 821,93740 Kč | 41 096,87 Kč |
| 100 | 782,74870 Kč | 78 274,87 Kč |
| 250 | 733,81628 Kč | 183 454,07 Kč |
| Unit Price without VAT: | 1 083,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,78090 Kč |







