Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09643247212 | |
|---|---|
DigiKey Part Number | 1195-2438-ND |
Manufacturer | |
Manufacturer Product Number | 09643247212 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643247212 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-113R171 | NorComp Inc. | 433 | 182-925ME-ND | 68,03000 Kč | Similar |
| D25P13A6RL09LF | Amphenol CS (FCI) | 0 | D25P13A6RL09LF-ND | 80,18875 Kč | Similar |
| D25P13A6RL12LF | Amphenol CS (FCI) | 0 | D25P13A6RL12LF-ND | 86,64683 Kč | Similar |
| D25P13A6RV09LF | Amphenol CS (FCI) | 0 | D25P13A6RV09LF-ND | 76,82292 Kč | Similar |
| D25P13A6RV12LF | Amphenol CS (FCI) | 0 | D25P13A6RV12LF-ND | 135,76257 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 357,72240 Kč | 33 943,06 Kč |
| Unit Price without VAT: | 1 357,72240 Kč |
|---|---|
| Unit Price with VAT: | 1 642,84410 Kč |









