09643227230 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 207
Unit Price: 1 075,31000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 58,54240 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 58,20220 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 70,36840 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 45,70000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 54,89296 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 112,40579 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 541
Unit Price: 77,27000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 82,73000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 35,33438 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 241
Unit Price: 107,93000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 78,26848 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,30296 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,39863 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643227230

DigiKey Part Number
1195-7796-ND
Manufacturer
Manufacturer Product Number
09643227230
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09643227230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Filter, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
100V
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-20°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1757829-3TE Connectivity Aerospace, Defense and Marine2071122-1295-ND1 075,31000 KčSimilar
191-025-113L001NorComp Inc.0191-025-113L001-ND58,54240 KčSimilar
191-025-113L551NorComp Inc.0191-025-113L551-ND58,20220 KčSimilar
191-025-113L561NorComp Inc.0191-025-113L561-ND70,36840 KčSimilar
627-025-220-014EDAC Inc.0627-025-220-014-ND45,70000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 215,81760 Kč30 395,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 215,81760 Kč
Unit Price with VAT:1 471,13930 Kč