191-025-113L001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


HARTING
In Stock: 553
Unit Price: 140,48000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 366
Unit Price: 355,08000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 394
Unit Price: 203,89000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 816
Unit Price: 223,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 370
Unit Price: 212,71000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: 268,98000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: 544,90000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 288
Unit Price: 347,31000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 640
Unit Price: 174,70000 Kč
Datasheet
Image for 191-025-113L001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-025-113L001

DigiKey Part Number
191-025-113L001-ND
Manufacturer
Manufacturer Product Number
191-025-113L001
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
191-025-113L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5058,54240 Kč2 927,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,54240 Kč
Unit Price with VAT:70,83630 Kč