



1-5745968-3 | |
|---|---|
DigiKey Part Number | A34098-ND |
Manufacturer | |
Manufacturer Product Number | 1-5745968-3 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-5745968-3 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643227210 | HARTING | 0 | 1195-4954-ND | 1 155,39000 Kč | Similar |
| 09643227230 | HARTING | 0 | 1195-7796-ND | 1 405,77760 Kč | Similar |
| 09653216703 | HARTING | 92 | 09653216703-ND | 225,45000 Kč | Similar |
| 09653217703 | HARTING | 0 | 09653217703-ND | 152,55800 Kč | Similar |
| 09653297703 | HARTING | 0 | 1195-7823-ND | 172,47080 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 175,52000 Kč | 1 755,20 Kč |
| 30 | 162,40867 Kč | 4 872,26 Kč |
| 50 | 156,65820 Kč | 7 832,91 Kč |
| 100 | 149,18150 Kč | 14 918,15 Kč |
| 250 | 139,84532 Kč | 34 961,33 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |





