Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09653297703 | |
|---|---|
DigiKey Part Number | 1195-7823-ND |
Manufacturer | |
Manufacturer Product Number | 09653297703 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653297703 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-112R031 | NorComp Inc. | 0 | 4525MA-ND | 0,00000 Kč | Similar |
| 627-025-220-014 | EDAC Inc. | 0 | 627-025-220-014-ND | 45,39000 Kč | Similar |
| 627-025-220-016 | EDAC Inc. | 0 | 627-025-220-016-ND | 54,52044 Kč | Similar |
| D25P24A4GI00LF | Amphenol CS (FCI) | 0 | D25P24A4GI00LF-ND | 116,17208 Kč | Similar |
| D25P24A4GV00LF | Amphenol CS (FCI) | 0 | 609-1503-ND | 84,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 172,47080 Kč | 17 247,08 Kč |
| Unit Price without VAT: | 172,47080 Kč |
|---|---|
| Unit Price with VAT: | 208,68967 Kč |































