172-025-112R031 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 25
Unit Price: 201,88000 Kč
Datasheet

Similar


HARTING
In Stock: 553
Unit Price: 158,08000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: 352,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 394
Unit Price: 206,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 789
Unit Price: 221,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 628
Unit Price: 211,27000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 484
Unit Price: 267,16000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 283
Unit Price: 344,95000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 635
Unit Price: 173,52000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 571
Unit Price: 249,64000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 126
Unit Price: 259,44000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 223
Unit Price: 280,09000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4
Unit Price: 283,84000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 623
Unit Price: 268,41000 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-112R031

DigiKey Part Number
4525MA-ND
Manufacturer
Manufacturer Product Number
172-025-112R031
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-112R031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Beige
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Mating Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-025-113R031NorComp Inc.2537-172-025-113R031-ND201,88000 KčMFR Recommended
09653616713HARTING5531195-2491-ND158,08000 KčSimilar
1-338311-2TE Connectivity AMP Connectors306A35165-ND352,67000 KčSimilar
1-5745968-3TE Connectivity AMP Connectors394A34098-ND206,47000 KčSimilar
1-5745968-4TE Connectivity AMP Connectors789A34096-ND221,49000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes