



5745073-3 | |
|---|---|
DigiKey Part Number | A35190-ND |
Manufacturer | |
Manufacturer Product Number | 5745073-3 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745073-3 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,84000 Kč | 283,84 Kč |
| Unit Price without VAT: | 283,84000 Kč |
|---|---|
| Unit Price with VAT: | 343,44640 Kč |


