
5745073-2 | |
|---|---|
DigiKey Part Number | A34029-ND |
Manufacturer | |
Manufacturer Product Number | 5745073-2 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745073-2 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,09000 Kč | 280,09 Kč |
| 10 | 237,94000 Kč | 2 379,40 Kč |
| 30 | 220,17833 Kč | 6 605,35 Kč |
| 50 | 212,38400 Kč | 10 619,20 Kč |
| 100 | 202,24830 Kč | 20 224,83 Kč |
| 250 | 189,59484 Kč | 47 398,71 Kč |
| 500 | 180,55398 Kč | 90 276,99 Kč |
| 1 000 | 171,94713 Kč | 171 947,13 Kč |
| Unit Price without VAT: | 280,09000 Kč |
|---|---|
| Unit Price with VAT: | 338,90890 Kč |




